Amphenol Sine Systems ATHD Single-Pole Heavy Duty Power Connectors

Amphenol Sine Systems ATHD Series™ Heavy Duty Power Connectors feature an IP68/69K-rated (mated) and environmentally sealed connection system. The ATHD series provides an environmentally sealed connection system and solution to field splices and terminals in harsh environments. Safety features include an integral latch to prevent inadvertent disconnect, and an audible/tactile “click” provides circuit confirmation. Precision-machined contact technology maximizes performance and durability while delivering up to 100A of power. These connectors are available in In-Line (Wire-to-Wire), BoardLock™, PanelMate™, and StructurePlus™ options, and in various standard lengths (1m, 2m, 4m, 5m, and 10m). Amphenol Sine Systems ATHD Connectors are suitable for heavy-duty, transportation, marine, diagnostic, military, and alternative energy applications.

Features

  • IP68 and IP69K-rated (in mated condition)
  • Intermatable with industry-standard connectors
  • Circular, thermoplastic housing
  • Integral latch prevents inadvertent disconnect
  • In-line (wire-to-wire), PanelMate, StructurePlus, or BoardLock options
  • Customized project-specific colors

Applications

  • Heavy duty
  • Transportation
  • Marine
  • Diagnostic
  • Military
  • Alternative energy
  • Agricultural

Specifications

  • Up to 100A current rating
  • Up to 1000VAC/DC voltage rating
  • 1000MΩ minimum insulation resistance at +25°C
  • Mating cycle durability of 100 cycles
  • -55°C to +125°C operating temperature range
  • 14AWG to 4AWG wire sizes

Brand

Infographic - Amphenol Sine Systems ATHD Single-Pole Heavy Duty Power Connectors
Paskelbta: 2019-03-19 | Atnaujinta: 2026-01-08