Amphenol Cables on Demand SFP+ Active Copper Cables
Amphenol Cables on Demand 100G QSFP28 Cable Assemblies provide an ideal alternative to multimode SFP+ optical modules. Each cable assembly emulates a pair of optical modules with complete system transparency, offering users a cost-effective solution. The open multi-source agreement (MSA) design ensures compatibility with all standard SFP+ ports. ACD SFP+ Active Copper Cables feature low cross-talk and pair-to-pair skew. They are fully compliant with SFP Plus MSA and exceed 10Gb Ethernet and 10G Fibre Channel performance standards. The QSFP28 100-Gigabit Ethernet Direct Attach Copper (DAC) are offered in lengths up to 3-meters (9.8")Features
- SFP+ 10GbE direct-attach active copper cable
- Replaces standard OEM active SFP+ DAC cables and SFP+ optical modules
- Active signal equalization and limiting amplifier circuitry built into the cable
- 10G Ethernet, Fibre Channel, InfiniBand, and SONET multi-platform support
- Zinc diecast SFF-8431 SFP+ connectors with push-to-release latching
- Low cross-talk and pair-to-pair skew
- Fully compliant with SFP Plus MSA
- Open MSA design ensures compatibility with all standard SFP+ ports
- High-performance, quad-shielded 30AWG twin axial SKEWCLEAR wire
- Exceeds 10Gb Ethernet and 10G Fibre Channel performance standards
- Cost-effective solution compared to optical
- Features Rev. 2.0 SFP+ PCB for enhanced performance
- Lead-free and RoHS compliant
Paskelbta: 2017-04-24
| Atnaujinta: 2025-03-24