Amphenol Commercial RJE88 Modular Jack Connectors

Amphenol Commercial RJE88 Modular Jack Connectors feature integrated LEDs, making them ideal for LAN applications like adapter cards and routers. Shielded and non-shielded versions are available with various color options for LEDs and housings, as well as several gold plating thicknesses. These connectors offer a low profile and high-temperature thermoplastic insulator. Amphenol Commercial RJE88 Series Modular Jack Connectors are suitable for 5G wireless applications, security systems, switches, uninterruptible power supplies (UPS), vending machines, and mass spectrometers.

Features

  • Low profile
  • Integrated LEDs available in various colors
  • Variety of EMI shielding available
  • RoHS compliant

Applications

  • Networking and telecom
    • 5G wireless
    • Telephones
    • Modems
    • Fax machines
  • Data
    • Storage
    • Servers
    • Routers
    • Switches
    • Hubs
  • Medical
    • Analysis equipment
    • Mass spectrometers
  • Consumer goods
    • Copiers/printers
    • Security systems
    • Set-top boxes
    • Video game systems
    • PCs
    • Laptops
  • Industrial and instrumentation
    • UPS
    • ATMs
    • Vending machines
    • POS terminals
    • Industrial IoT platforms

Specifications

  • 750 mating and unmating cycles
  • UL 94V-0 high-temperature thermoplastic insulator
  • 20mΩ maximum contact resistance
  • 500MΩ insulation resistance at 500VDC 
  • 1.5A current rating
  • 125VAC voltage rating
  • 20mA typical LED forward DC current
  • 5V LED reverse voltage
  • LED wavelength measured at 20mA
    • Yellow - 587 ±7nm
    • Green - 565 ±7nm
    • Red - 625 ±5nm
  • 5lbs maximum mating connector insertion force
  • 20lbs minimum mating connector pull retention force
  • -55°C to +85°C operating temperature range

Videos

Paskelbta: 2024-06-26 | Atnaujinta: 2026-06-26