Amphenol RF AMC4 RF Connector

Amphenol RF AMC4 RF Connectors offer a PCB surface-mount termination, straight orientation, and a snap-on coupling mechanism. The location of the cavity number and gate may be arranged on the left or right side of the solder tails. These connectors feature a DC to 6GHz frequency range, 50Ω impedance, 60VAC rated voltage, and -40°C to +90°C operating temperature range. Typical applications for Amphenol RF AMC4 RF Connectors include RFID, notebook computers, handheld and portable devices, remote measuring equipment, BLUETOOTH®, and GPS.

Features

  • Easy snap-on/snap-off mating
  • Ultra low profile
  • Small footprint
  • 100% compatible with industry-standard options
  • Copper alloy shell and contact
  • UL 94V-0-rated plastic housing

Applications

  • RFID
  • Notebook computers
  • Remote measuring equipment
  • Bluetooth
  • GPS
  • Handheld and portable devices

Specifications

  • DC to 6GHz frequency range
  • 50Ω impedance
  • 60VAC rated voltage
  • 30 cycles of durability
  • -40°C to +90°C operating temperature range

Infographic

Infographic - Amphenol RF AMC4 RF Connector
Paskelbta: 2020-09-14 | Atnaujinta: 2024-10-14