Amphenol Advanced Sensors NTC Type MS Thermometrics Epoxy-Coated Thermistor

Amphenol Advanced Sensors NTC Type MS Thermometrics Epoxy-Coated Thermistors are point-matched disc thermistors with 0.01" (0.254mm) nickel PTFE-insulated lead wires. The sensors feature high sensitivity to changes in temperature, standard resistance tolerances down to ±2%, and excellent mechanical strength. Amphenol Advanced Sensors NTC Type MS Thermometrics Epoxy-Coated Thermistors are available in a wide range of material systems.

Features

  • Cost-effective, solid-state temperature sensor
  • High sensitivity to changes in temperature
  • Suitable for temperature measurement, control, and compensation
  • Standard resistance tolerances down to ±2%
  • Excellent mechanical strength
  • Suitable for PCB and probe mountings
  • Available in a wide range of material systems
  • Overall lengths from 18mm to 78mm

Specifications

  • ±1°C temperature accuracy at +25°C)
  • 1.4 mW/°C dissipation constant
  • 15s time constant
  • -50°C to +150°C operating temperature range
Paskelbta: 2019-09-16 | Atnaujinta: 2023-03-29