Amphenol Advanced Sensors NTC Type C100 Thermo Epoxy-Coated Chip Thermistors

Amphenol Advanced Sensors NTC Type C100 Thermometrics Epoxy-Coated Chip Thermistors feature 0.012" (0.3mm) bare tinned-copper lead wires, high reliability, and stability. These cost-effective, solid-state temperature sensors are resin coated for good mechanical strength and resistance to solvents. Amphenol Advanced Sensors NTC Type C100 Thermometrics Epoxy-Coated Chip Thermistors are suitable for temperature measurement, control, and compensation over a -80°C to +150°C operating temperature range.

Features

  • Cost-effective, solid-state temperature sensor
  • Suitable for use over -80°C to +150°C operating temperature range
  • High sensitivity greater than -4% /°C at +25°C
  • High reliability and stability
  • Suitable for temperature measurement, control, and compensation
  • Resin coated for good mechanical strength and resistance to solvents

Dimensions

Amphenol Advanced Sensors NTC Type C100 Thermo Epoxy-Coated Chip Thermistors
Paskelbta: 2019-09-16 | Atnaujinta: 2023-03-29