Amphenol Advanced Sensors NovaSensor® NPC-120T Pressure Sensor

Amphenol Advanced Sensors NovaSensor® NPC-120T Pressure Sensor is specially designed for disposable medical applications. The NCP-120T integrates a pressure sensor die with temperature-compensation circuitry and gel protection in a small package. It utilizes a silicon micromachined sensing element that meets or exceeds industry requirements, according to guidelines from the Association for the Advanced of Medical Instrumentation (AAMI). Amphenol Advanced Sensors NovaSensor NPC-120T Pressure Sensor is ideal for use in medical instrumentation, blood pressure measurement, infusion pumps, and kidney dialysis machines.

Features

  • Solid state, high reliability
  • Media compatibility
  • High performance
  • Factory tilled with dielectric gel
  • Small size
  • Fully tested
  • Temperature compensated
  • Disposable design
  • Designed to AAMI specifications

Applications

  • Disposable medical applications
  • Medical instrumentation
  • Blood pressure measurement
  • Infusion pumps
  • Kidney dialysis machines

Specifications

  • Absolute pressure type
  • 1% accuracy
  • Analog output type
  • 6VDC operating supply voltage
  • +15°C to +40°C operating temperature range

Port Interface

Application Circuit Diagram - Amphenol Advanced Sensors NovaSensor® NPC-120T Pressure Sensor
Paskelbta: 2016-04-18 | Atnaujinta: 2022-03-11