Amphenol Commercial MUSBR Rugged Mini USB 2.0 Connectors

Amphenol Commercial MUSBR Rugged Mini USB 2.0 Connectors feature die-cast housings and IP67 sealing, designed for rugged environmental applications. These connectors provide reliable performance in extreme conditions for demanding applications and are available in Type A, B, AB, and C. Amphenol Commercial MUSBR Rugged Mini USB 2.0 Connectors operate in a wide -40°C to +105°C temperature range.

Features

  • Connectors mate with any certified standard USB2.0 or USB3.0 Type-A Plug
  • Die-cast metal housings protect against mechanical damage
  • IP67 water/dustproof performance
  • Robust construction with improved thermal cycling
  • RoHS compliant

Applications

  • Medical
    • Analyzers
    • Medical diagnostics
    • Ultrasound equipment
  • Automotive
    • Car navigation systems
    • Display clusters
    • Electric vehicles
  • Industrial and instrumentation
    • Chemical detection systems
    • Industrial control equipment
    • Energy meters
    • Gaming machines
    • Lighting
    • Measuring equipment
    • Parking meters
    • POS machines
    • Renewable energy
    • Robotics
    • Smart meters
    • Vending machines
  • Communications
    • AC/DC pluggable power supplies
    • Base stations
    • Datacom
    • Optical transport
    • Routers
    • Switches
    • Telecom
  • Data
    • Data centers
    • External portable storage
    • High-density Ethernet switching
    • Router/server storage systems
  • Consumer
    • Home entertainment equipment
    • Refrigerators

Videos

Paskelbta: 2016-07-14 | Atnaujinta: 2025-12-04