Amphenol Advanced Sensors MA300 Biomedical Chip NTC Thermistors

Amphenol Advanced Sensors MA300 Biomedical Chip NTC Thermistors are specially designed for use in applications involving both intermittent and continuous patient temperature monitoring. The MA300 series monitors a patient's body temperature via the skin surface for maximum patient comfort. The thermistors feature stainless steel housing and medical-grade PVC wire insulation. The highly stable, precision thermochips offer reliability, tight interchangeable tolerances, geometries, and fast response times. Amphenol Advanced Sensors MA300 Biomedical Chip NTC Thermistors are ideal for intermittent patient temperature monitoring, continuous patient temperature monitoring, vital sign monitoring, and temperature monitoring.

Features

  • Monitors a patient's body temperature via skin surface
  • Suitable for both reusable and disposable applications
  • Fast response times
  • Highly stable, precision thermochips
  • Tight interchangeable tolerances
  • Stainless steel housing and medical grade PVC wire insulation

Applications

  • Intermittent patient temperature monitoring
  • Continuous patient temperature monitoring
  • Vital sign monitoring
  • Temperature monitoring
Paskelbta: 2016-04-08 | Atnaujinta: 2022-10-12