Amphenol PCD M28840 Shipboard Connectors

Amphenol PCD M28840 Shipboard Connectors meet MIL-DTL-28840 standards, are precision-machined, and meet superior mechanical shock performance. These connectors offer six keying options for both plugs and receptacles and are available in nine sizes: 11, 13, 15, 17, 19, 23, 25, 29, and 33. Amphenol PCD M28840 connectors are highly reliable, high-density connectors designed and tested to withstand extreme environmental conditions and demanding applications. These connectors are fully intermateable and interchangeable with any qualified M28840 connector and feature a backshell design for strain relief, EMI, and environmental sealing.

Features

  • Precision-machined to MIL-DTL-28840 specifications
  • Fully intermateable and interchangeable with any qualified M28840 connector
  • Backshell designs for strain relief, EMI, and environmental sealing
  • Options to buy connector kitted with backshell and accessories
  • Same application tool for all three types of contacts
  • Available in nine shell sizes: 11, 13, 15, 17, 19, 23, 25, 29, and 33
  • Pin count: 7, 12, 21, 31, 42, 64, 92, 121, and 155
  • Cadmium, Zinc Nickel, and Tin Zinc plating options (Tin Zinc is commercial only)
  • Support connectors and kits with accessories
  • Six keying options for both plugs and receptacles
  • Contact size is 20 with wire accommodation options from 28AWG to 20AWG
  • Crimp termination, rear-insert, and front-release contacts
  • Complete line of straight, 45°, and 90° backshells

Applications

  • US Navy shipboards, surface crafts, and submarines
  • Mission-critical combat and communication systems
  • Mobile tactical shelters, electronic battlefield networks
  • Mobile emergency telecommunications (MET) stations
  • Deployable outdoors in harsh environments

Videos

Paskelbta: 2023-02-27 | Atnaujinta: 2024-10-08