Amphenol LTW X-LOK Push-Lock Mini Size Connectors with LED

Amphenol LTW X-LOK Push-Lock Mini Size with LED are compact, locking industrial connectors with integrated LED indicators. Integrated LED indicators can be indispensable for quick and direct detection of faults in the field. Amphenol LTW X-LOK Push-Lock Mini features a keyed, locking mechanism with audio feedback for blind mating. These connectors feature IP68 protection, and up to 5 conductors.

Features

  • Suitable for factory automation and EN61373/SAE shock and vibration approved
  • Protection up to IP68
  • Spring loaded push lock design
  • Saving on-site installation time and costs
  • Blind mating with audible and tactile feedback
  • Push-lock quick mating
  • Right angle/straight available

Applications

  • LED lighting
  • Industrial automation
  • Autometer
  • Railway mass transit
  • Power supply switches, distribution box, and motors
  • UAV
  • Autonomous
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • Medical equipment
  • Lifts and materials handling
  • Communication
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response center
  • Rugged IT

Specifications

  • Salt spray for 48h
  • 10Hz to 55Hz frequency range/ 1.52mm amplitude
  • 1,000 cycles durability
  • -40°C to 85°C operating temperature
  • UL21388
  • Green/orange with LED indicator colors

LED diagram

Amphenol LTW X-LOK Push-Lock Mini Size Connectors with LED
Paskelbta: 2021-08-16 | Atnaujinta: 2025-02-06