Amphenol Fiber Systems International LEAP® On-Board Transceiver (LEAP OBT)

Amphenol Fiber Systems International LEAP® On-Board Transceiver (LEAP OBT) is a 300Gb/s high-speed optical module that is faster and smaller than most conventional data center interconnects. The 300Gb/s total throughput requires only 1in2 of board space and 5.4W of power. The cost-effective LEAP OBT is also capable of speeds up to 25Gb/s and distances up to 100m. The 1" x 1" layout grid means transceivers can be placed in a two-dimensional layout grid with a 1" pitch between adjacent transceivers. Optical cables can be routed above or around other components in the design. Amphenol Fiber Systems International LEAP On-Board Transceiver is designed for applications such as military, ground communication, network systems, and radar.

Features

  • Capable of speeds up to 25Gb/s and distances up to 100m
  • 300Gb/s total throughput requires only 1in2 of board space and 5.4W of power
  • Optical cables can be routed above around other components in the design
  • 1" x 1" layout grid means transceivers can be placed in a 2-dimensional layout grid with 1" pitch between adjacent transceivers
  • Ethernet 100GBASE-SR4 compliance (per quad)
  • Compatible with Amphenol MT optical cables
  • Compatible with Amphenol socket
  • 2-wire control and diagnostic interface
  • Data rate transparent from 1.25Gb to 25.8Gb/s
  • Enhanced bit error rate (1e-12) requires no or limited FEC
  • Programmable input equalization
  • Programmable output amplitude and emphasis

Applications

  • Military
  • Ground communication
  • Industrial controls and instruments
  • Supercomputer
  • Datacenter
  • Network systems
  • Radars
Paskelbta: 2020-12-29 | Atnaujinta: 2024-03-13