Amphenol FTG UL489 & UL508 Busbar Systems
Amphenol FTG UL489 and UL508 Busbar Systems are designed to offer flexibility, reliability, and safety for UL applications. These busbar systems are IP20-rated and come with protective caps for unused terminals. The UL489 systems feature a 600V comparative tracking index and 160A maximum electrical load (IEC). These busbar systems comply with IEC 60999:2000/UL489/ UL486A/ CSA C22.2 standards. The UL508 busbar systems feature a PLC 0 comparative tracking index and 160A maximum electrical load (IEC). These busbar systems comply with IEC 60999:2000/UL508/ UL 486A/ CSA C22.2 standards. The UL 489 and UL 508 busbar systems offer a 5.5Nm torque.Features
- UL 489 systems :
- 600V comparative tracking index
- 160A maximum electrical load (IEC)
- Comply with IEC 60999:2000/UL 489/ UL 486A/ CSA C22.2 standards
- UL 508 systems:
- PLC 0 comparative tracking index
- 160A maximum electrical load (IEC)
- Comply with IEC 60999:2000/UL 508/ UL 486A/ CSA C22.2 standards
Overview
Additional Resource
Paskelbta: 2025-03-11
| Atnaujinta: 2025-03-28