Amphenol Fiber Systems International M28876 Fiber Optic Connectors
Amphenol Fiber Systems International M28876 Fiber Optic Connectors are precision-machined to stringent tolerances and designed to provide superior optical performance in extreme environmental conditions. These circular fiber optic connectors are designed and qualified to MIL-PRF-28876, Rev E. The series offers rugged military and industrial multi-channel fiber optic connectors for deployable, shipboard, outdoor, and fixed-system requirements. The backshell features the Quickloc™ captivation system that Amphenol Fiber Systems International developed and offers easy installation. It is also easy to remove the aramid yarn of the cable (KEVLAR®) captivation and recapture without cutting back the cable. The Quickloc backshell allows easy access to maintain or reconfigure termini without altering the captivated aramid fiber.Features
- Precision-machined to MIL-PRF-28876, Rev. E specification
- Available in 13 (4-channel), 15 (6- or 8-channel), and 23 (18- or 31-channel) shell sizes
- 6 keying options, plus universal keying for commercial-off-the-shelf (COTS) products, for both plugs and receptacles
- Fully intermateable with all qualified M28876 connectors
- Inserts interchangeable from plug to receptacle, and either can be operated with pins or socket termini
- Operates with all qualified single-mode or multimode M29504/14 and /15 termini
- Complete line of straight 45° and 90° backshells
Applications
- US Navy shipboards, surface craft, and submarines
- Mission-critical communications systems
- Mobile tactical shelters
- Electronic networks
- Mobile emergency telecommunications (MET) stations
- Outdoors and harsh environments
Specifications
- 500 cycles mating durability
- 500hr salt spray MIL-STD-1344, Method 1001
- 0.4dB typical insertion loss
- MIL-PRF-28876 Rev. E QPL listed certification
- -28°C to +65°C operating temperature range
Paskelbta: 2022-01-20
| Atnaujinta: 2023-10-23