Amphenol Commercial FLB Bases & Domes

Amphenol Commercial FLB Bases and Domes are designed to mate with the FLA series receptacles. The FLB base assembly offers a platform for a user-supplied printed circuit board assembly (PCBA) that provides photocell or other control functionality. The base utilizes twist-lock technology to provide a secure, integrated power-and-signal interface solution. The FLB domes pair with the bases to provide IP66 protection (per IEC 60529) for a mated photocell / control assembly. All base assembly components meet the UL 94V-0 flammability rating while the cover meets the UL 94-5VA flammability rating. The domes are available in a range of sizes and colors. Amphenol Commercial FLB Bases and Domes are ideal for use in roadway and area lighting applications.

Features

  • 0, 2, or 4 dimming contacts options
  • Ensures IP66 rating performance to protect equipment from moisture ingress
  • Base diameter is 76mm
  • Bases have integrated mating gaskets and O-rings
  • Bases are thermoplastic and UL 94V-0 rated
  • Vented and non-vented base options for moisture control
  • Twist-lock technology provides a securely latched power and signal interface
  • Dome heights are 35mm, 50mm, 60mm, 75mm, 100mm, and 130mm
  • Dome colors are gray, clear, red, black, white, and translucent
  • Domes are polycarbonate and UL 94-5VA rated
  • RoHS compliant

Applications

  • Lighting
  • Roadway lighting
  • Outdoor lighting
Paskelbta: 2021-05-11 | Atnaujinta: 2022-03-11