Amphenol Audio HPT Power Connectors & Accessories
Amphenol Audio HPT Power Connectors and Accessories provide safety and reliability improvements while being plug-compatible with the original and latest industry-standard products. The series offers an easy-to-use patented cable clamp lock design safety feature, UL recognition, and VDE approval to IEC 61984 to deliver up to 5000 circuit-breaking mating cycles. These connectors are ideal for use in AC power supplies where a durable latch-locking connector is required. The HPT series is rated at 20A at 250V (16A at 250V EU) and can be connected or disconnected under load. Amphenol Audio HPT Power Connectors and Accessories are an extension of the HP Series (Blue/Gray) Power Connector line and can be used as drop-in replacements for lighting fixtures, video walls, special effects, powered loudspeaker, or power distribution interconnect applications.Features
- 2+PE contact layout
- 20A at 250V (16A at 250V EU)
- VDE approved to IEC 61984 to 5000 circuit-breaking mating cycles for cost-effective maintenance
- IP65 and UL50E Type 4 enclosure rated (in mated condition or in conjunction with accessory covers)
- Quick-release, vibration-resistant latch
- High-impact, UV-resistant materials
- True mains connector with current breaking capacity (CBC)
- Industry-standard mating interface
- Complies with EU RoHS 2 Directive 2011/65/EU
- UL rating
- Standard inline versions are UL rated for 14-3 SO OD cordage with locking cable clamp
- Jumbo versions ("J") are UL rated for 12-3 SO OD cordage without locking cable clamp (no backshell locking feature to accommodate the larger OD)
- Patents
- U.S. patents: 10,186,804; D839,193; and B840,341
- Global patents: US 10823914B2, JP 6705027B2, HK 40009428A, EP 3514892B1, EP 3641070A1, DE 102018101431A1, CN 110071397A
Applications
- Lighting fixtures
- Video walls
- Special effects
- Powered loudspeaker
- Power distribution interconnects
Videos
Brand
Paskelbta: 2019-10-23
| Atnaujinta: 2025-02-03