Amphenol Aerospace Centaur High-Bandwidth Solder Tail Connectors
Amphenol Aerospace Centaur High-Bandwidth Solder Tail Connectors are high-speed, high-density, ruggedized cable assemblies with multiple solder tail lengths. The Amphenol Aerospace Centaur High-Bandwidth Solder Tail Connectors feature rugged, versatile features such as an -40°C to +85°C operating temperature range and VITA 47 shock and vibration. Centaur High-Bandwidth Solder Tail offers data rates up to 10Gbps PAM4, 100Ω impedance, and 500 mating cycles.Features
- 0.100, 0.150, 0.200, 0.250, 0.300, and 0.350 solder-tail lengths
- Ruggedized lightweight aluminum MIL-DTL-38999 style shells
- Available in 40, 32, and 12 100Ω differential pairs (DP) depending on shell size
- DP plus 10 single-ended (shell size 25-40)
- DP plus 8 single-ended (shell size 23-32)
- DP plus 6 single-ended (shell size 17-12)
- Compatible with ExaMAX standard vertical header
- N (standard), A, B, C, D, and E keying
- Up to 10Gbps PAM4 data rate
- Fully electrically tested
- 100Ω impedance
- 500 mating cycles
Applications
- Military
- Aerospace
- Other ruggedized, high-bandwidth applications
Specifications
- -40°C to +85°C operating temperature range
- VITA 47 shock and vibration
- IP67 configuration available
- Gold-plated beryllium copper contact material
- Aluminum with standard MIL-DTL-38999 plating options
Paskelbta: 2023-03-30
| Atnaujinta: 2023-08-18