Amphenol / SV Microwave 2.92mm High-Frequency RF/Coax Adapters
Amphenol / SV Microwave 2.92mm High-Frequency RF/Coax Adapters are designed for use up to 50GHz. The male pin is shorter than an SMA or 3.5mm to ensure the outer contacts of the male and female connectors engage before the pin and female receptacle do. This design ensures the pin and socket will not see excessive wear and mating stress seen by misalignment in an SMA or 3.5mm connector. The 2.92mm connectors feature thicker walls than standard SMA and are capable of mating with SMA and 3.5mm connectors. Ideal for a wide range of use in the microwave industry, these connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability.Features
- Electrical:
- 50Ω impedance
- 18GHz to 50GHz frequency range
- 1.03 + 0.005f VSWR
- 0.04√f
- ≥100dB shielding effectiveness
- Mechanical:
- 500 mating cycle durability
- 7" to 10" lbs mating torque
- SMA, 3.5mm inter-mateability
- Environmental:
- -65°C to 165°C temperature rating
- Corrosion (salt spray) - MIL-STD-202, Method 101, Condition B
- Vibration - MIL-STD-202, Method 204, Condition D, 20Gs
- Shock - MIL-STD-202, Method 213, Condition I, 100Gs
- Thermal shock - MILT-STD-202, Method 107, Condition B, -65°C to +125°C
- Moisture resistance - MIL-STD-202, Method 106, Less Step 7B
- Barometric pressure (altitude) - MIL-STD-202, Method 105, Condition C, 70k Ft
Paskelbta: 2017-06-29
| Atnaujinta: 2022-12-19