Amphenol Sine Systems ecomate® Connectors
Amphenol ecomate® Connectors offer an IP65 to IP69K rating range (in mated condition) for indoor and outdoor industrial applications. These circular, multiway connectors utilize durable plastic or metal construction with a circular bayonet, a quick-locking automatic, or a rapid coupling system option. The Amphenol ecomate family is robust and provides a maximum amperage/voltage range of 56A to 300A/600V to 900V, depending on the series. Suitable applications include factory automation, industrial, solar energy and power, heavy equipment, heavy duty, transportation, marine, entertainment/lighting, robotics, and more.
Features
- IP65 to IP69K rated (in mated condition)
- Ideal for indoor/outdoor industrial applications
- Robust, durable plastic or metal construction
- Variety of shell sizes, insert arrangements, and crimp terminations
- 56A to 300A/600V to 900V current/voltage rating range
- >500 mating cycles
- Coupling system options include circular bayonet, auto-locking, and rapid threading
- Resists fluids such as gas, oil, mineral oil, acid bath, and basic bath
- -40°C to +125°C operating temperature range
- UL 94V-0 flammability rating
- RoHS compliant
Applications
- Factory automation
- Industrial
- Heavy equipment
- Heavy duty
- Transportation
- Entertainment/lighting
- Solar energy and power
- Instrumentation and measurement
- Water metering
- Building automation and HVAC
- Closed-circuit TVs
- Telecom and data infrastructure
- Robotics
- Off-road and mining
- Marine
- Rail transit
- Electric vehicles, buses, and trucks
- Traffic control
- I/O modules
- Servo motors and drives
- Programmable logic controllers (PLCs)
- HMI/CNC
- Welding
- Special machinery
- Surveillance
- Adhesive coatings and laminating systems
- Industrial fans
Videos
Infographic
Paskelbta: 2019-07-12
| Atnaujinta: 2026-01-06