Amphenol Anytek YK42A Single-Row Barrier Terminal Blocks

Amphenol Anytek YK42A Single-Row Barrier Terminal Blocks feature wire-ready raised screws and a dual-barrier design. These Amphenol Anytek terminal blocks are designed for versatile electronic and electrical OEM applications. The YK42A is engineered to meet UL safety standards and features a robust structure and easy installation. The 8.25mm pitch YK441 supports high-current and high-voltage applications for reliable long-term performance. The series features integrated dual barriers on both sides of each screw, providing enhanced electrical insulation and mechanical protection. The factory-set raised screws allow wires to be inserted and tightened directly, improving wiring efficiency and almost doubling connection speed.

Features

  • High power rating
    • 8.25mm pitch
    • Up to 20A high current rating
    • 300V voltage rating
    • Ideal for medium- to high-power connections
  • Dual-barrier design
    • Integrated dual barriers on both sides of each screw
    • Provides enhanced electrical insulation and mechanical protection
    • Prevents short circuits and wire misconnection
  • Wire-ready raised screws
    • Factory-set raised screws allow wires to be inserted and tightened directly
    • Significantly improves wiring efficiency and almost doubles connection speed

Applications

  • OEM electronic and electrical equipment
  • Industrial
  • Automation
  • Electronic systems

Key Product Highlight

Chart - Amphenol Anytek YK42A Single-Row Barrier Terminal Blocks

Dimensions

Mechanical Drawing - Amphenol Anytek YK42A Single-Row Barrier Terminal Blocks
Paskelbta: 2025-11-20 | Atnaujinta: 2025-11-24