Amphenol Advanced Sensors Type SC Thermistors

Amphenol Advanced Sensors Type SC NTC Interchangeable Thermistors are suitable for temperature measurement, control, and compensation. These precision, solid-state temperature sensors offer high reliability and stability over interchangeable temperature ranges. They are fully insulated and have epoxy-filled sleeves for good mechanical strength and resistance to solvents. Amphenol Advanced Sensors Type SC NTC Interchangeable Thermistors are ideal for medical, automotive, transportation, and military applications.

Features

  • Precision, solid-state temperature sensor
  • Epoxy filled sleeve for controlled diameter
  • Ideal for medical applications
  • Interchangeability down to ±0.10°C
  • Suitable for use over the range of -40°C to +150°C
  • High sensitivity greater than -4%/°C at +25°C
  • Fully insulated
  • Most popular resistance (R) vs. temperature (T) curves are available
  • Suitable for temperature measurement control and compensation
  • SC30 - 0.004" (0.1mm) diameter, heavy isomid insulated bifilar nickel lead wires
  • SC50 - 0.008" (0.2mm) diameter, heavy isomid insulated bifilar copper lead wires
  • Sleeved for good mechanical strength and resistance to solvents

Applications

  • Medical
  • Automotive
  • Transportation
  • Military

Specifications

  • SC30 Series
    • Nickel lead wires
    • Dissipation constant
      • Still air: 0.4mW/°C
      • Stirred oil: 3mW/°C
    • Thermal time constant
      • Still air: 5s
      • Stirred oil: 0.3s
    • 30mW maximum power at +25°C
  • SC50 Series
    • Copper lead wires
    • Dissipation constant
      • Still air: 0.5mW/°C
      • Stirred oil: 4mW/°C
    • Thermal time constant
      • Still air: 8s
      • Stirred oil: 0.5s
    • 50mW maximum power at +25°C
Paskelbta: 2016-02-04 | Atnaujinta: 2022-10-12