Alps Alpine SKRP Compact TACT Switches
Alps Alpine SKRP Compact TACT Switches™ provide high operating forces that satisfy the needs in car audio and navigation systems and various audio / communications devices. These switches offer a reliable, durable design, providing 10x the life expectancy while maintaining the same footprint. Alps Alpine SKRP TACT Switches feature a sharp feeling operation with a 500mΩ initial contact resistance, a -40°C to +90°C temperature range, and a 1.0N to 5.0N operating force range. Measuring 4.2mm x 3.2mm x 2.5mm, the compact SKRP switches produce minimal travel of 0.15mm or 0.2mm.Features
- High operating force
- Compact size
- Top push operating direction
- Surface mount
- Sharp feeling operation
- Natural or black stem color options
- Wide stem
- Good mountability
Applications
- Mobile
- Notebooks
- Peripherals
- Energy / Industrial
- Robots
- Drones
- Industrial equipment
- Converters
- Games
- Home handheld consoles
- Virtual / augmented reality
- Healthcare
- Healthcare equipment
- Nursing care equipment
- Analysis
- Test equipment
- Home
- Major home appliances
- Office equipment
- Audio / TV
- Visual
- Audio
- Pro Audio
- Automotive
- Remote Keyless Entry (RKE)
- Steering shifter
- Overhead consoles
- Navigation / audio systems
- HVAC
Specifications
- 4.2mm x 3.2mm x 2.5mm in dimension (WxDxH)
- 1N to 5N operation force coverage range
- 0.15mm or 0.2mm travel
- 500mΩ maximum initial contact resistance
- -40°C to +90°C operating temperature range
- 10µA 1VDC rating minimum, 50mA 16VDC maximum
- 100MΩ minimum insulation resistance at 100VDC for 1-minute
- Voltage proof for 1-minute at 250VAC
Paskelbta: 2018-10-31
| Atnaujinta: 2022-11-20