Alps Alpine SKSV Compact Surface-Mount Tactile Switches

Alps Alpine SKSV Compact Surface-Mount Tactile Switches feature a width of 1.9mm, contributing to thinner product designs and greater mounting efficiency. These dustproof and waterproof switches offer an IP67 protective structure and a top-push operating direction with 0.1mm travel and 1.6N operating force. Alps Alpine SKSV Compact Surface-Mount Tactile Switches are ideal for use in personal audio devices, cameras, healthcare devices, mobile phones and peripherals, and wearable electronics.

Features

  • 1.9mm width for thinner designs and greater mounting efficiency
  • IP67 protective structure
  • Top-push operating direction
  • 0.1mm travel
  • 1.6N operating force
  • 50mA 12VDC current rating (max.)
  • 10μA 1VDC current rating (min.)
  • 500mΩ max. initial contact resistance

Applications

  • Mobile
  • Healthcare
  • Audio/TVs
  • Energy/industrial
  • Infrastructure
  • Automotive
  • Gaming
  • Home appliances
  • Motorcycles

Dimensions (mm)

Alps Alpine SKSV Compact Surface-Mount Tactile Switches
Paskelbta: 2014-09-12 | Atnaujinta: 2023-03-28