Alps Alpine RKJXV ThumbPointer™ Stick Controller

Alps Alpine RKJXV ThumbPointer™ Stick Controller features an operating angle of 23° maximum in each direction and is offered without a center-push. This controller offers high precision with an excellent space factor. Alps Alpine RKJXV ThumbPointer Stick Controller provides a high-accuracy output when the lever returns to the initial position. Typical applications include remote controls, controls for home appliances, and car audio and navigation systems.

Features

  • Compact design with a good space factor
  • High accuracy output
  • Increased drop-test liability
  • Available with center-push function

Applications

  • Car audio and navigation systems
  • Controls for home appliances
  • Remote controllers
Paskelbta: 2019-10-22 | Atnaujinta: 2023-05-26