Alorium Technology EvoTray M51 Breakout Board
Alorium Technology EvoTray M51 Breakout Board makes prototyping with the Evo M51 board easy and convenient. This EvoTray M51 breakout board is perfect for accessing the additional Evo M51 signals. The Evo M51 board is the next step in the evolution of FPGA-enhanced embedded microcontroller modules. This board features the 32-bit SAMD51 microcontroller and an Intel MAX 10 FPGA. The EvoTray M51 board conforms to the Adafruit Feather specification for primary pinout, connectivity, and critical features. These features include a feather footprint, are programmable with Arduino, and are designed for CircuitPython. The EvoTray M51 breakout board is hand-solderable.Features
- Makes prototyping with the Evo M51 board easy and convenient
- Perfect for accessing the additional Evo M51 signals
- Hand-solderable
- Evo M51 board:
- 32-bit SAMD51 microcontroller along with an Intel MAX 10 FPGA
- Feather footprint
- Programmable with Arduino
- Designed for CircuitPython
Paskelbta: 2020-08-13
| Atnaujinta: 2024-03-21