Allegro MicroSystems CT452 1MHz Bandwidth Contactless Current Sensor
Allegro MicroSystems CT452 1MHz Bandwidth Contactless Current Sensor is a high bandwidth low noise integrated zero-loss contactless current sensor. The CT452 uses patented XtremeSense® TMR technology. This enables high-accuracy current measurements for consumer, enterprise, and industrial applications. The device supports six field ranges where the CT452 senses and translates the magnetic field into a linear analog output voltage. It achieves a total error output of less than ±1.0% over voltage and temperature.Features
- Integrated contactless current/field sensing ranges
- 0mT to +6mT
- -6mT to +6mT
- 0mT to +12mT
- -12mT to +12mT
- 0mT to +24mT
- -24mT to +24mT
- Linear analog output voltage
- -50dB common mode field rejection
- ≤ ±1.0%, -40°C to +125°C total error output
- 1MHz bandwidth
- Response time <300ns
- VOUT to VREF error <1.0% FS (max)
- .65dB high signal-to-noise Ratio (SNR)
- 4.75V to 5.50V supply voltage
- Filter pin to reduce noise on output
- AEC-Q100 Grade 1
- Package options
- 8-lead SOIC
- 8-lead TSSOP
Applications
- Solar/power inverters PFC systems
- Battery management systems
- Smart fuse over-current detection
- Industrial equipment
- Power utility meters
- Power conditioner
- DC/DC converters/power supplies
Paskelbta: 2022-08-22
| Atnaujinta: 2024-01-12