Advantech IMC-150L Ethernet Extender
Advantech IMC-150L Ethernet Extender provides point-to-point Ethernet extension over a 100m limit for Ethernet transmission distances. This extender supports 10/100Mbps Ethernet over twisted pair cable (CAT-5, UTP) and coaxial cable (transmit data up to 1km via coaxial cable). The IMC-150L Ethernet extender offers a user-configurable Dual In-line Package (DIP) switch selection of Link Fault Pass-Through (LFPT) features and force speed setting. This Advantech IMS-150L extender is flexible and freely extends existing Ethernet networks to reach remote IP devices.The eThe extender acts as a Power Sourcing Equipment (PSE) and a Powered Device (PD). Also, the power source from the PoE+ switch or power with 48VDC input reaches both local and remote sites. Typical applications include commercial buildings, harsh environments, airports, and virtually anywhere that requires Ethernet transmission over 100m.
Features
- Extends Ethernet up to 1km at 10Mbps or 500m at 100Mbps over coaxial cable
- Offers a user-configurable Dual In-line Package (DIP) switch selection
- Features Link Fault Pass-Through (LFPT)
- Flexible and freely extends existing Ethernet networks to reach remote IP devices
- Acts as a PSE and a PD
- Switch-selectable for configuring LAN rate and connection type
- Dual design with PoE+ PD/PSE (IMC-150LPI)
Specifications
- Railway Trackside EN 50121-4
- IEEE 802.3, 802.3u, 802.3x standard
- 10/100Base-T(X) LAN
- Connectors:
- 1 x 10//100Mbps RJ-45
- 1 x 10/100Mbps Combo UTP/COAX
- -40°C to 75°C operating temperature range
- 2.401W power consumption
- 12V to 48V DC power input
- 30W power output
- 92.58mm × 21.08mm × 98.04mm dimensions
- IP30 metal shell with solid mounting kit enclosure
Applications
- Commercial buildings
- Harsh environments
- Airports
- Virtually anywhere that requires Ethernet transmission over 100m
Additional Resources
Paskelbta: 2020-08-13
| Atnaujinta: 2024-03-19