Advantech EKI-2711MPSI & EKI-2711PSI PoE Splitters

Advantech EKI-2711MPSI and EKI-2711PSI PoE Splitters function as powered devices (PD), receiving power via Power over Ethernet (PoE) and separating the incoming PoE signal into distinct power and data outputs. The EKI-2711MPSI and EKI-2711PSI easily connect legacy devices, such as IP cameras or Wi-Fi access points, to a PoE network architecture. These devices also work as power supplies to power up devices where power is beyond coverage. This allows the PoE splitters to serve as an alternative power source to save on cabling deployment costs. The Advantech EKI-2711MPSI PoE Splitter allows the output voltage to be switched between 12VDC and 24VDC via a DIP switch, making the device ideal for powering non-PoE devices.

Features

  • EKI-2711MPSI
    • Supports 10/100/1000/Base-TX/2.5G for PoE in and data out
    • IEEE 802.3af/at/bt compliant, split power and data from PoE equipment
    • Power isolation and short-circuit protection for the power output
    • Auto disconnection for overvoltage input
    • Up to 70W output power at 12VDC or 24VDC with a DIP switch
    • -40°C to +75°C operating temperature range
    • Equipped with a pull-down DIN rail mounting kit for easy installation across various DIN rail dimensions
    • Supports flexible mounting angles with the adjustable DIN-rail bracket, allowing for versatile installation in space-constrained environments
  • EKI-2711PSI
    • Supports 10/100/1000Base-T(X) for PoE input and data output
    • Up to 25W power while separating power and data from PoE sources
    • Features power isolation and short-circuit protection for enhanced power output safety
    • -40°C to +75°C operating temperature range, suitable for harsh environments
    • Equipped with a pull-down DIN rail mounting kit for easy installation across various DIN rail dimensions

Applications

  • Industrial automation
  • Harsh environments

Dimensions

Mechanical Drawing - Advantech EKI-2711MPSI & EKI-2711PSI PoE Splitters
Paskelbta: 2025-09-02 | Atnaujinta: 2025-11-12