Advanced Thermal Solutions ATS-HK379-R0 High-Performance Cooler Backing Plate
Advanced Thermal Solutions ATS-HK379-R0 High-Performance Cooler Backing Plate is an optional backing plate that connects CPUs and other high-powered processors to the Ultra-Cool family of high-performance passive and active thermal solutions, including dual-FLOW™ and quadFLOW™. The ATS-HK379-R0 is designed for CPUs, processors, GPUs, AI processors, and FPGAs that fit sockets other than the Intel™ LGA2011 square and LGA2066 (Socket R). This plate comes with an unattached die-cut Formex GK-10 insulator to provide electrical insulation between the board and the backing plate. ATS High-Performance Cooler Backing Plate measures 96mm x 96mm with 70mm x 70mm inner dimensions and is intended for use with 1.57mm thick PCB. The ATS-HK379-R0 easily attaches beneath the PCB for even pressure across the board to prevent cracking or other damage.Features
- Connects CPUs and other processors to the Ultra-Cool family of passive and active thermal solutions, including dual-FLOW and quadFLOW
- 96mm x 96mm dimensions with 70mm x 70mm inner dimensions
- Steel material with unattached Formex GK-10 insulator
- 7.60mm +0.35/-0.00mm required mounting holes in PCB
- Attaches beneath the PCB for even pressure across the board to prevent cracking or other damage
- Designed for use with 1.57mm thick PCB
- Mechanical attachment is PEM® screws and spring
- RoHS compliant
Paskelbta: 2021-06-09
| Atnaujinta: 2022-03-11