Advanced Energy / SL Power GE150 150W Single Output Power Supply

Advanced Energy / SL Power GE150 150W Single Output Power Supply offers a 12V to 48V voltage range, 12.1A maximum output current rating, and 150W maximum output power rating. GE150 Power Supply features an E cap life of greater than five years and an IP22-rated enclosure along with a 3-year warranty, making it ideal for medical or industrial applications. This series is approved to EN/IEC/UL62368-1 standards, met DoE efficiency level VI, and features no load input power. Advanced Energy / SL Power GE150 Power Supply comes in a 6.5" x 2.8" x 1.5" size, is RoHS compliant, and can be stored in the -40°C to +85°C temperature range.

Features

  • 6.5" x 2.8" x 1.5" compact size
  • No load input power
  • Up to 150W of AC-DC power
  • E-cap life of >5 years
  • IP22 rated enclosure
  • Meets DoE efficiency level VI
  • Universal input 85VAC to 264VAC input range
  • Approved to EN/IEC/UL60601-1, 3rd edition
  • Approved to EN/IEC/UL62368-1
  • Meets EN55011/CISPR11, FCC part 15.109
  • Meets UL/EN/IEC60601-1-2, 4th edition for EMC

Applications

  • Medical 
  • Industrial

Mechanical Drawing

Mechanical Drawing - Advanced Energy / SL Power GE150 150W Single Output Power Supply
Paskelbta: 2020-11-30 | Atnaujinta: 2024-12-30