Advanced Energy / Artesyn LGA50D Digital DC/DC Converter Modules
Advanced Energy / Artesyn LGA50D Digital DC/DC Converter Modules are 120W non-isolated converters with 50A single- or 25A dual-output capability in a compact size. Advanced Energy / Artesyn LGA50D DC/DC Converters feature an input of 7.5-14VDC with an output of 0.6-5VDC. The Advanced Energy / Artesyn series is designed to address a wide range of applications requiring low-voltage, high-current power rails, such as graphics and video processing, network, storage, and telecom equipment. The series includes three form/termination options: block pin, solder bump (surface mount), and low-profile packages.
Features
- 120W maximum power
- 7-14VDC input voltage
- 0.6-5.2VDC output voltage
- Two 25A outputs or single 50A output
- Digital or analog control
- -20°C to +85°C operating temperature range
Applications
- Graphics, data, or video processing using high-power devices
- Server processors
- FPGAs
- Supercomputers
- Network
- Storage
- Telecom equipment
Configuration
Additional Resource
Videos
View Results ( 3 ) Page
| Dalies Numeris | Duomenų Lapas | Aprašymas | Išvesties Galia | Išėjimo įtampa-kanalas 1 | Aukštis |
|---|---|---|---|---|---|
| LGA50D-01DADJLPJ | ![]() |
DC/DC keitikliai - SMD 7.5-14Vi 0.6-3.3Vo 25A Dual Lo-profile | 92 W | 600 mV to 3.3 V | 6 mm (0.236 in) |
| LGA50D-01DADJJ | ![]() |
DC/DC keitikliai - SMD 7.5-14Vi 0.6-5.2Vo 25A Dual | 120 W | 600 mV to 5 V | 12.2 mm (0.48 in) |
| LGA50D-01DADJSBJ | ![]() |
DC/DC keitikliai - SMD 7.5-14Vi 0.6-5.22Vo 25A Dual Solder-Bump | 120 W | 600 mV to 5 V | 10.6 mm (0.417 in) |
Paskelbta: 2019-02-12
| Atnaujinta: 2025-12-12