Advanced Energy / Artesyn iLS600 & iLS600-R 600W Power Supplies
Advanced Energy / Artesyn iLS600 and iLS600-R 600W Power Supplies are programmable DC power supplies with a single output that offers output power to 600W. With 12-bit digital-to-analog and analog-to-digital converters embedded, the power supplies can accurately report voltage and current. The iLS600 and iLS600-R series provide convenient digital rotary controls for voltage and current adjustment, and the power supplies also come with front (iLS600) or rear (iLS600-R) ports that allow remote control via USB, Ethernet, and analog control inputs. The iLS600 series has front ports, while the iLS600-R series has rear ports. Advanced Energy / Artesyn iLS600 and iLS600-R Power Supplies are LXI certified.Features
- LXI certified
- Front port - iLS600
- Rear port - iLS600-R
- 5 models: Up to 400V and 70A
- Small, high-density 1U package
- Wireless digital remote sense
- Built-in voltage and current measurement
- Full overcurrent and overvoltage protection
- Series and parallel operation
- 600W with extended range
Applications
- Test and measurement
- ATE
- Laboratory
- Research and development
Specifications
- 100VAC to 240VAC input voltage range
- Single output
- 30V to 400V output voltage range
- 2.5A to 33A output current range
- 44mm x 224mm x 262mm dimensions
- 20mVRMS to 150mVRMS constant voltage
- 60mVP-P to 200mVP-P constant voltage
- 15mV to 200mV voltage with 10% to 90% load
- 15mV current with 10% to 90% load
Paskelbta: 2023-06-02
| Atnaujinta: 2024-10-01