ADLINK Technology PXES-2785 18-Slot 3U 24GB/s PXI Express Chassis

ADLINK Technology PXES-2785 18-Slot 3U 24GB/s PXI Express Chassis ensures a high level of maintainability and offers replaceable power supplies for high-availability applications. This PXI Express chassis features a high-performance, high-output power supply and a structural design that is optimized for maximum usability in a wide range of applications. The PXES-2785 PXI Express chassis is equipped with smart system monitoring controller, fan speed, system voltages, internal temperature, remote monitoring via Ethernet port, and inhibit control. This PXI Express chassis offers 1170W power in total and 50W/82W of power cooling capacity per slot.

The PXES-2785 PXI Express chassis fully complies with the PXITM-5 PXI Express hardware specification, which offers advanced timing and synchronization features. This PXI Express chassis provides 24GB/s of system bandwidth for high-throughput, peer-to-peer data transfer applications, and up to 8GB/s bandwidth for all peripheral slots.

Features

  • PXITM-5 PXI Express hardware specification Rev.1.0 compliant
  • 18-slot PXI Express chassis with one system slot, one system timing slot, six hybrid peripheral slots, and ten PXI Express peripheral slots
  • PXI Express system slot routed as 2 link configuration x8 x16
  • Up to 24GB/s (PCI Express 3.0 x8 x16 link) system bandwidth
  • Up to 8GB/s (PCI Express 3.0 x8 link) bandwidth for all peripheral slots
  • Two BNC connectors for PXI 10MHz reference clock input and output
  • Replaceable maintenance unit with fan and power supply unit
  • Low-jitter internal 10MHz reference clock for PXI/PXI Express slots with ± 1ppm stability
  • Low-jitter internal 100MHz reference clock for PXI Express slots with ± 1ppm stability
  • Remote chassis monitoring through Ethernet port
  • Variable speed fan controller optimizes cooling and acoustic emissions
  • Through an inhibit connector, including a remote power button and voltage monitor
  • 0°C to 55°C extended operating temperature range

Backplane PXIe Switch Fabric

ADLINK Technology PXES-2785 18-Slot 3U 24GB/s PXI Express Chassis
Paskelbta: 2024-05-28 | Atnaujinta: 2024-07-08