ADLINK Technology PCIe-7856 Distributed Motion Controller
ADLINK Technology PCIe-7856 Distributed Motion Controller is a PCI Express® interface card providing two ports for Motionnet and HSL systems. This HSL technology allows thousands of I/O points to be scanned at the millisecond level in real-time using a master-slave architecture. The PCIe-7856 distributed motion controller uses an RJ-45 jack for a simplified setup of the HSL slave modules, which dramatically reduces wiring. This motion controller incorporates a system integrator that integrates discrete I/O and analog I/O modules, enabling rapid response and real-time scanning.Features
- Up to 2,016 points connected I/O points
- Up to 256 axes connected motion axes
- Programmable timer interrupt
- RJ-45 jack for easy installation
- Non-volatile RAM onboard
Specifications
- PCI Express® x1, plug-and-play Bus
- 3Mbps/6Mbps/12Mbps for HSL software selectable transmission speed
- 2.5Mbps/5Mbps/10Mbps/20Mbps software selectable transmission speed for Motionnet
- Software compatibility:
- VB, VC++, BCB, Delphi, VB.net, APS SDK, and C# compatible
- Power consumption:
- 3.3V @1.2 A (typical)
- 5V @1.5A (typical)
- 119.5mm x 100.2mm (L x W) (4.66” x 3.9”) dimensions
Additional Resources
Paskelbta: 2024-05-27
| Atnaujinta: 2024-07-03