ADLINK Technology nanoX-BT COM Express Module
ADLINK's nanoX-BT is a COM Express COM.0 R2.1 Type 10 module supporting Intel Atom processor E3800 Series and Intel Celeron N2900/J1900 processor system-on-chip (SoC). The nanoX-BT is specifically designed for customers who need high-level processing and graphics performance with low power consumption in a long product life solution. The nanoX-BT features Intel Atom processor E3800 and Intel Celeron? N2900/J1900 processor supporting non-ECC type DDR3L dual-channel memory at 1066/1333 MHz to provide excellent overall performance. Integrated Intel Gen7 HD Graphics includes features such as OpenGL 3.1, DirectX 11, OpenCL 1.1, and support for H.264, MPEG2, VC1, VP8 hardware decode. Graphics outputs include DDI ports supporting HDMI/DVI/DisplayPort and single-channel 18/24-bit LVDS (eDP is optional). The nanoX-BT is specifically designed for customers with high-performance processing graphics requirements who want to outsource the custom core logic of their systems for reduced development time. The nanoX-BT has soldered type non-ECC DDR3L memory for up to 4 GB. In addition, onboard eMCC memory (8GB) and SDIO signals are optionally supported. The nanoX-BT features a single onboard Gigabit Ethernet port, USB 3.0 ports and USB 2.0 ports, and SATA 3 Gb/s ports. Support is provided for SMBus and I2C. The module is equipped with SPI AMI EFI BIOS, supporting embedded features such as remote console, CMOS backup, hardware monitor, and watchdog timer.Features
- Single, dual, quad-core Intel Atom or Celeron Processor System-on-Chip
- Up to 4GB soldered Dual Channel DDR3L at 1333MHz
- One DDI channel, one LVDS (optional eDP)
- Three PCIe x1, GbE
- Two SATA 3Gb/s, four USB, and one USB client
- Supports Smart Embedded Management Agent (SEMA) functions
- Extreme Rugged operating temperature: -40C to +85C (optional)
- Starter kit for development: nanoX-BT starter kit Plus; Carrier Board: MiniBASE-10R
Functional Diagram
Paskelbta: 2014-11-04
| Atnaujinta: 2022-03-11