Abracon Automotive-Grade Molded Power Inductors

Abracon Automotive-Grade Molded Power Inductors are designed to meet the needs of the most challenging design-constraint applications in the automotive, industrial, and medical markets. Abracon Automotive-Grade Molded Power Inductors are designed to meet AEC-Q200 reliability test conditions and are manufactured on IATF-16949 certified production lines. The inductors come in several different package sizes and materials to meet a variety of power, inductance, and operating temperature requirements. Each inductor series demonstrates EMI shielding features to prevent interference and disruption to neighboring circuitry. These inductors service most high-reliability DC/DC conversion topologies with superior power densities and efficiencies.

Features

  • Round wire metal alloy
    • High operating temperature up to +155°C
    • DC resistance optimized with round wire
    • Wide range of package sizes for variety of applications
    • Highly effective shielding through molded construction
  • Round wire carbonyl powder
    • Operating temperature up to +125°C
    • Saturation current optimized with round wire
    • Wide range of package sizes for variety of applications
    • Highly effective shielding through molded construction

Applications

  • Automotive
  • Industrial
  • Medical

Round Wire Metal Alloy Series

AMDLA4012Q - AEC-Q200 qualified, shielded construction, designed for 100KHz to 5MHz frequencies, 4.4mm length x 4.0mm width x 1.2mm height.

AMDLA4020Q - AEC-Q200 qualified, shielded construction, designed for 100KHz to 5MHz frequencies, 4.4mm length x 4.0mm width x 1.8mm height.

AMDLA4530Q - AEC-Q200 qualified, shielded construction, designed for 100KHz to 2MHz frequencies, 4.9mm length x 4.7mm width x 3.0mm height.

AMDLA7030Q - AEC-Q200 qualified, shielded construction, designed for 100KHz to 2MHz frequencies, 7.3mm length x 6.6mm width x 3.0mm height.

Round Wire Carbonyl Powder Series

AMPLA5030Q - AEC-Q200 qualified, shielded construction, designed for 100KHz to 2MHz switching frequencies, 5.7mm length x 5.2mm width x 3.0mm height.

AMPLA7030Q - AEC-Q200 qualified, shielded construction, designed for 100KHz to 2MHz switching frequencies, 7.3mm length x 6.6mm width x 3.0mm height.

Paskelbta: 2020-06-09 | Atnaujinta: 2024-03-21