Abracon ASPIAIG-F4030 & ASPIAIG-F6060 Power Inductors

Abracon ASPIAIG-F4030 and ASPIAIG-F6060 Power Inductors are AEC-Q200 qualified and offer a 0.47μH to 10μH inductance range and a 15A maximum saturation current rating. These inductors are PPAP-ready and supported and feature shielded construction, soft saturation, and low DCR with high efficiency. The F4030 inductors have dimensions of 4.1mm x 4.1mm x 2.8mm, while the F6060 inductors have a size of 6.6mm x 6.4mm x 5.8mm. Abracon ASPIAIG-F4030 and ASPIAIG-F6060 Power Inductors are suitable for body electronics, infotainment, electric vehicles, solar inverters, and robotics. 

Features

  • AEC-Q200 qualified
  • PPAP-ready and supported
  • Shielded construction
  • Soft saturation
  • Low DCR
  • High efficiency

Applications

  • Body electronics and comfort system
  • Infortainment and entertainment
  • Electric vehicles
  • Lighting
  • Solar inverters and power
  • Industrial and robotics
  • Medium and high-power switch mode power supplies

Specifications

  • Dimensions
    • 4.1mm x 4.1mm x 2.8mm for F4030
    • 6.6mm x 6.4mm x 5.8mm for F6060
  • TS16949-certified production lines
  • ±20% tolerance
  • Temperature Range
    • -55°C to +150°C for F4030
    • -55°C to +155°C for F6060
Paskelbta: 2023-06-13 | Atnaujinta: 2023-09-11