Abracon ASMPM High Power Chip Inductors

Abracon ASMPM High Power Chip Inductors offer 2mm x 1.6mm x 1mm dimensions and shielded construction that reduces EMI. These miniature ceramic chip inductors have a 0.47µH to 4.7µH inductance range, up to ±20% tolerance, and 360mΩ maximum DC resistance. Abracon ASMPM High Power Chip Inductors are ideal for wearables, medical monitoring, battery-operated devices, smartwatches, and Internet of Things (IoT) applications.

Features

  • Miniature ceramic chip inductors
  • Shielded construction that reduces EMI
  • High current carrying capability
  • Low profile
  • Compact footprint

Applications

  • IoT and IIoT
  • Wearables
  • Smartwatches
  • Hand-held devices
  • Audio/video, cameras, and speakers
  • Drones
  • Medical monitoring
  • Compact energy-efficient lighting
  • Battery operated devices
  • DC/DC supplies for BLUETOOTH® and RF modules
  • High-efficiency battery chargers
  • High-efficiency switch-mode power supplies

Specifications

  • 2mm x 1.6mm x 1mm dimensions
  • 4.5A typical saturation current
  • 4.7µH maximum inductance rating
  • -40°C to +125°C operating temperature range
Paskelbta: 2021-05-10 | Atnaujinta: 2025-01-20