Abracon AECR1808X4 External MIMO 4x 5G NR Dome Antennas
Abracon AECR1808X4 External MIMO 4x 5G NR Dome Antennas feature a 600MHz to 6GHz frequency range and IP67 environmental protection. Abracon AECR1808X4 Antennas are MIMO 4-in-1 5G NR / LTE devices that also provide global 4G / LTE cellular band coverage, including CAT M and NB-IoT. Applications include 5G, the Internet of Things (IoT), machine-to-machine (M2M), smart cities, and transportation.Features
- 600MHz to 6GHz frequency range
- MIMO 4x 5G NR / 4G LTE
- Global 4G/LTE cellular band coverage, including CAT M and NB-IoT
- 4dBi gain
- IP67 rated
- Screw mount solution
- Fully customizable RF cable and connector options
Applications
- 5G
- IoT
- M2M
- Smart city
- Transportation
- Smart agriculture
- Geolocation and tracking
- 5G NR, CBRS, Private LTE, and 4G LTE
Specifications
- Up to 95% relative humidity
- 10Hz to 55Hz vibration with 1.5mm amplitude, 2 hours
- 189mm x 182mm x 85mm in dimension
- -40°C to +85°C operating temperature range
Paskelbta: 2021-04-07
| Atnaujinta: 2025-01-17