Abracon AANE-AP Anti-Jamming Active External GNSS Antennas

Abracon AANE-AP Anti-Jamming Active External GNSS Antennas are anti-jamming active GNSS antennas designed for reliable positioning precision in challenging RF environments. These Abracon multi-constellation active GNSS antennas offer pre-filtering for enhanced anti-jamming performance and an IP67 weather-proof housing. The AANE-AP features 28dB high LNA gain and comes in a low-profile 49mm x 37.5mm x 17mm package for use in compact devices. Applications include fleet management and tracking, precision agriculture, telematics control units, and more.

Features

  • Multi-constellation active GNSS antennas
  • 49mm x 37.5mm x 17mm low-profile antennas
  • 28±2dB high LNA gain
  • IP67 weather-proof housing
  • Pre-filtering for enhanced anti-jamming performance
  • Low current consumption

Applications

  • IoT/M2M
  • GPS/GLONASS/Galileo/BeiDou applications
  • Fleet management and asset tracking
  • Robotic lawn mowers
  • Golf simulators
  • Telematics
  • Unmanned aerial vehicles (UAVs)
  • Precision agriculture
  • e-bikes

Specifications

  • Adhesive or magnetic mount
  • SMA (M) connector
  • 1m cable length
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Abracon AANE-AP Anti-Jamming Active External GNSS Antennas
Paskelbta: 2025-08-07 | Atnaujinta: 2025-08-22