TDK B82733F/V Power Chokes

TDK B82733F/V Power Chokes feature high inductance with low resistance. The chokes have a rated voltage of 300VAC and a rated inductance of 10 - 100mH. Applications include suppression of common-mode and differential-mode interference, electronic ballasts for lamps, and switch-mode power applications.

Features

  • High inductance with low resistance
  • Approx. 2% stray inductance for symmetrical interference suppression
  • High pulse-handling capability
  • Very good inductance/rated current ratio
  • Low height (14mm, B82733F)
  • Suitable for wave soldering
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
  • ENEC (VDE) and UL approval
  • RoHS-compatible
Paskelbta: 2015-09-14 | Atnaujinta: 2026-04-01