3M Electronic Specialty Conductive Adhesive 9712 & 9713 Transfer Tape

3M Electronic Specialty Conductive Adhesive 9712 and 9713 Transfer Tape offers XYZ-axis-based conductivity in various conductive adhesives, carriers, and fillers, providing enhanced EMI performance. This tape features an adhesive that is coated directly to the liners for a more conformable and flexible double-sided tape that provides a conductive carbon scrim carrier. The tape is available in multiple thicknesses and offers EMI/RFI shielding and grounding across multiple frequencies. 3M Electronic Specialty 9712 and 9713 series tape is designed for EMI shielding and ground applications, enabling devices to meet electromagnetic compatibility requirements.

Features

  • Isotropic XYZ-axis electrically conductivity
  • Conformability and edge conformance
  • Excellent EMI/ESD and electrical performance over time
  • Overlap resistance and electrical contact on small areas and bond lines
  • High adhesion for reliable contact to various substrates
  • Electrical contact to small contact areas and bond lines
  • Excellent EMI shielding in bond line gap
  • Multiple levels of adhesion, conformability, and flexibility
  • Adhesion to a variety of substrates and surfaces
  • Broad range of thicknesses

Videos

Paskelbta: 2023-11-17 | Atnaujinta: 2023-12-19