3M Connectors SFP+ Twin Axial Cable Assemblies
SFP+ Cable Assemblies feature 3M™ Twin Axial Cable technology to create a high performance, flexible, foldable solution for space-constrained systems. The low profile, lightweight design virtually eliminates high-frequency resonance, allowing the cable to fold and bend with minimal to no impact on performance. SFP+ cable's very small bend radius enables efficient routing in tight spaces to achieve even greater density and help improve airflow. Capable of achieving transmission rates up to 10Gbps per channel for up to 5 meters, the 3M SFP+ Twin Axial Cable Assemblies are well-suited for telecommunications, high capacity I/O storage, networking, high-bandwidth switches, routers, & server, and Network Interference Cards (NICs) applications.Features
- Designed using highly flexible, high-performance 3M Twin Axial Cable technology
- Compatible with standard SFP/SFP+ interface
- Designed to meet industry standard protocols
- SFF-8431
- 10 Gigabit Ethernet (10 GBASE-CU / IEEE 802.3ae)
- 8G Fibre Channel
- 10G Fibre Channel over Ethernet
- Excellent crosstalk and insertion loss performance
- Foldable and bendable with minimal to no performance impact
- Configurable pull tab (on top or bottom of the cable) to enable belly-to-belly mounting
- Halogen-free or PVC cable jacket
- UL VW-1 cable flammability rating
- RoHS compliant
Applications
- Telecommunications equipment
- High capacity I/O storage
- Networking
- High-bandwidth switches, routers and servers
- Network interference cards (NICs)
Specifications
- Up to 10Gbps per channel transmission up to 5m
- 100Ω +/- 5Ω impedance rating (cable)
- 300VDC withstanding voltage
- -20°C to +80°C (UL qualified) temperature range
Paskelbta: 2012-01-04
| Atnaujinta: 2023-08-04