NEUTRIK DLX XLR Connectors
NEUTRIK DLX XLR Connectors feature a compact all-metal housing with a duplex ground contact that offers high RF protection and shielding. The male connectors of the DLX Series feature an all-metal retention bar. Cage-type female contacts on the 3-pole version increase conductivity. The 4- to 7-pole versions feature machined male and female contacts. D-style housing provides installation compatibility with industry-standard D mounting dimensions. For space-sensitive applications (such as plug-in modules and small portable devices), NEUTRIK offers an asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.Features
- All-metal housing offers best overall RF protection and electromagnetic shielding
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Larger solder contacts for easier termination
- Optional connection to easily join Pin 1 to chassis ground
- D-style housing provides installation compatibility with industry-standard D mounting dimensions
Featured Product
View Results ( 38 ) Page
| Dalies Numeris | Duomenų Lapas | Aprašymas | Padėčių skaičius | Dabartinė klasė | Contact danga |
|---|---|---|---|---|---|
| NC4MD-LX | ![]() |
XLR jungtys Recpt DLX 4 pin M solder nickel/silver | 4 Position | 10 A | Silver |
| NC3FD-LX-B | ![]() |
XLR jungtys 3P FEM BLACK/GOLD DUPLEX GRD CONTACT | 3 Position | 16 A | Gold |
| NC3FD-LX-BAG | ![]() |
XLR jungtys 3P FEM BLACK/SILVER DUPLEX GRD CONTACT | 3 Position | 16 A | Silver |
| NC3MD-LX | ![]() |
XLR jungtys 3P MALE NICKEL/SILVR DUPLEX GRD CONTACT | 3 Position | 16 A | Silver |
| NC3MD-LX-B | ![]() |
XLR jungtys 3P MALE BLACK/GOLD DUPLEX GRD CONTACT | 3 Position | 16 A | Gold |
| NC4FD-LX | ![]() |
XLR jungtys Recpt DLX 4 pin F solder nickel/silver | 4 Position | 10 A | Silver |
| NC4FD-LX-B | ![]() |
XLR jungtys Recpt DLX 4 pin F solder; black/gold | 4 Position | 10 A | Gold |
| NC4FD-LX-BAG | ![]() |
XLR jungtys Recpt DLX 4 pin F solder; black/silver | 4 Position | 10 A | Silver |
| NC5FD-LX | ![]() |
XLR jungtys Recpt DLX 5 pin F solder nickel/silver | 5 Position | 7.5 A | Silver |
| NC5FD-LX-B | ![]() |
XLR jungtys Recpt DLX 5 pin F solder; black/gold | 5 Position | 7.5 A | Gold |
Paskelbta: 2017-08-07
| Atnaujinta: 2024-05-07