Murata Type 2LL Wi-Fi®/BLUETOOTH®/802.15.4 Module

Murata Ultra-Compact Type 2LL Wi-Fi®/BLUETOOTH®/802.15.4 Module is a small, high-performance module based on NXP IW610G combo chipset. The chipset combines Wi-Fi 802.11a/b/g/n/ac/ax HE20 and Bluetooth 5.4 Low Energy with 802.15.4 up to 114.7Mbps PHY data rate on Wi-Fi and 2Mbps PHY data rate on BLE.

The Wi-Fi supports SDIO v3.0 DDR50 interface, while the Bluetooth section facilitates a high-speed 4-wire UART interface and PCM for audio data. The 802.15.4 section supports an SPI interface.

The Type 2LL employs highly rich enhanced collaborative coexistence hardware mechanisms and algorithms, which allow a Wi-Fi, Bluetooth, and 802.15.4 collaboration to be optimized for maximum performance.

In IEEE 802.11ax mode, the Wi-Fi operation assists rates of MCS0-MCS9 (up to 256QAM) in 20MHz channels for data rates.

The Murata Ultra-Compact Type 2LL Wi-Fi/Bluetooth/802.15.4 Module is packaged in an extremely small shielded form factor, enabling integration into size- and power-sensitive applications such as IoT applications, handheld wireless systems, gateways, and more.

Features

  • 2.4GHz and 5GHz Wi-Fi and Bluetooth 5.4 low energy and 802.15.4 module
  • NXP IW610G chipset
  • No processor
  • FCC/IC "Reference" certified

Applications

  • Smart home
  • Healthcare and wearables
  • Industrial/building automation
  • Smart city
  • Enterprise applications
  • Access control
  • Agriculture
  • Security cameras
  • Audio/Video applications
  • Drones and robotics

Specifications

  • 1×1, 20MHz bandwidth/MCS9 and up to 114.7Mbps PHY data rate
  • Linux, Android, and FreeRTOS systems
  • 1.8V and 3.3V interface voltage
  • 3.14V to 3.46V supply voltage
  • -40°C to +85°C operating temperature

Block Diagram

Block Diagram - Murata Type 2LL Wi-Fi®/BLUETOOTH®/802.15.4 Module

Type 2LL Structure

Application Circuit Diagram - Murata Type 2LL Wi-Fi®/BLUETOOTH®/802.15.4 Module
Paskelbta: 2025-07-18 | Atnaujinta: 2025-07-23