Murata Power Solutions MPQ1300 1300W Non-Isolated DC-DC Converters

Murata Power Solutions MPQ1300 860W Non-Isolated DC-DC Converters are high-efficiency, digitally controlled DC-DC board-mount power converters with a regulated 12VDC/108A output. PMBus® digital communication capability supports a comprehensive command list, allowing the system/host to configure, control, and monitor status. The Murata Power Solutions MPQ1300 provides robust hardware fault protection from over-voltage, over-temperature, and overload conditions and supports operation over a wide temperature range. The active current sharing capability enables two or more converters to be used in parallel for demanding datacom applications, delivering higher power on a single rail and improving redundancy. These non-isolated DC-DC converters are ideal for server, storage, and network applications requiring high power density, efficiency, and reliable power conversion.

Features

  • 40V to 60V input range (54V nominal)
  • Regulated 12V output
  • 12V at 108A continuous output
  • 98% peak efficiency
  • Industry-standard quarter-brick package
  • Baseplate for cooling optimization
  • Three or more units can be operated in parallel
  • Over-current and over-voltage protection
  • PMBus 1.2 interface (optional)
  • Black box stored data
  • Power-Good signal
  • Remote on/off control
  • RoHS compliant

Applications

  • Server, storage, and networking infrastructure equipment
  • Industrial
    • Robotics
    • Transportation
    • Digital signage
    • Communications
  • 5G systems infrastructure equipment
  • Public safety communications equipment
  • Test and measurement equipment

Dimensions

Mechanical Drawing - Murata Power Solutions MPQ1300 1300W Non-Isolated DC-DC Converters
Paskelbta: 2025-06-03 | Atnaujinta: 2025-09-26