Murata Power Solutions PQU650M Medical AC-DC Power Supply Converters

Murata Power Solutions PQU650M Medical AC-DC Power Supply Converters feature continuous 650W output ratings, 12VDC to 54VDC output voltage, and a 6" x 4" format. These converters have a "U" channel construction that operates with natural or forced convection airflow and are provided with header-style connectors for AC source, DC output, and signal/fan interfaces. The provision of an adjustable main output, in addition to auxiliary/standby and fan outputs, enables this solution to be deployed in the medical market sector. Murata PQU650M Medical AC-DC Power Supply Converters are ideal for ultrasounds, analytical equipment, blood analysis, and X-ray machines.

Applications

  • Ultrasound
  • Analytical equipment
  • Blood analysis
  • X-Ray machines
  • CT machines
  • MRI machines
  • Medical beds

Specifications

  • Applied part B and BF rating
  • 450W3 natural convection at +50°C
  • 650W with forced airflow at +50°C
  • 800W 30s power boost (at start-up)
  • +15% output voltage adjustment
  • +5V aux and 12V fan outputs
  • 6" x 4" format
  • -30°C to +70°C operating temperature range
  • IEC60601-1 Ed.3 Medical
    • 2 x MOPP Pri-sec
    • 1 x MOPP Pri-chassis ground
    • 1 x MOPP (main; V1) output-ground
Paskelbta: 2021-12-29 | Atnaujinta: 2026-02-27