Murata DE1-RA Safety Standard Certified Capacitors
Murata DE1-RA Safety Standard Certified Capacitors are IEC60384-14 Class X1/Y1 certified and offer a capacitance range from 10pF to 4700pF. These lead-type disc ceramic capacitors are ideal for general-purpose applications, including AC line filters of switching power supplies and AC adapters, as well as capacitors for primary-secondary coupling. The series is designed for operating temperatures up to +125°C. Murata DE1-RA Safety Standard Certified Capacitors have a small size and low profile to help reduce board size and height. These capacitors are coated with a flame-retardant epoxy resin (equivalent to UL 94V-0) and are RoHS and REACH compliant.Features
- Small size and low profile help to reduce board size and height
- Coated with a flame-retardant epoxy resin (equivalent to UL 94V-0)
- Designed for operating temperatures up to +125°C
- Halogen-free external resin
- RoHS and REACH compliant
Applications
- AC line filters of switching power supplies and AC adapters
- Primary-secondary coupling
Specifications
- IEC60384-14 Class X1/Y1 certified (reinforced insulation)
- Type RA (X1:440VAC, Y1:250VAC/300VAC/400VAC, 1kVDC)
- 10pF to 4700pF capacitance range
- 10% or 20% tolerance
- 4mm and 5mm widths
- -40°C to +125°C operating temperature range
Structure
Temperature Characteristics
Paskelbta: 2022-10-18
| Atnaujinta: 2025-06-24