Murata Electronics CSTCR CERALOCK® Resonators

Murata CSTCR CERALOCK® Resonators are SMD resonators used for general consumer applications, full-speed USB, and automotive functions. These resonators offer a built-in load capacitor that eliminates the need for an external load capacitor. The CSTCR resonators come in a small package with a low profile and provide high-density mounting. These resonators feature a wide temperature range. Murata CSTCR CERALOCK resonators are available with standard frequency tolerance for both automotive and consumer/industrial applications.

Features

  • Built-in load capacitor
  • External load capacitor not required
  • Small package and low profile
  • High-density mounting
  • 4MHz to 7.99MHz frequency range
  • Wide temperature range
  • Available in standard frequency tolerance for both automotive and consumer/industrial applications
Paskelbta: 2011-03-01 | Atnaujinta: 2025-07-11