Murata ATSC Automotive High Temperature Si Capacitors

Murata ATSC Automotive High-Temperature Silicon Capacitors target under-the-hood electronics and sensors exposed to harsh conditions in the automotive market segment. The deep trench MOS capacitors are combined with a unique mosaic structure and distributed trench capacitors with unprecedented electrical performance. With the purity of the oxide cured at a temperature of +900°C during the manufacturing process, the capacitors are qualified up to +200°C with an elongated lifetime, according to AEC-Q100 conditions.

The Sicap technology features high reliability (up to 10x better than alternative capacitor technologies), high stability, and a low profile. The ATSC capacitors offer enhanced decoupling performances compared with standard SMD solutions and are fully compatible with a System-in-Package assembly and lead frame.

Features

  • AEC-Q100 qualified
  • Ultra-long life at +200°C
  • High stability of capacitance value over temperature, voltage, and aging
  • Load dump
  • 8kV HBM ESD
  • Suitable for high-temperature lead frame mounting

Applications

  • Harsh condition sensors
  • +200°C sensors
  • Ignition sensors
  • Oil pressure sensors
  • Temperature sensors
  • Motor management sensors
  • Turbocharge sensors
  • Hall effect sensors

Specifications

  • 390pF to 1µF capacitance range
  • ±15% capacitance tolerance
  • 250µm thickness
  • 16VDC rated voltage
  • Temperature range
    • -55°C to +200°C operating
    • -70°C to +215°C storage
  • 30VDC breakdown voltage
Paskelbta: 2019-10-23 | Atnaujinta: 2023-12-01